
SPDT slide switch with On-On function, featuring a 2mm switch travel and PC pin termination for through-hole mounting. This standard actuator, 4mm in length and black in color, is constructed from nylon or polyoxymethylene. It offers a contact current rating of 100mA at a maximum DC voltage of 12V, with silver or gold plated copper alloy contacts. Rated for 10,000 electrical and mechanical cycles, it operates within a temperature range of -30°C to 70°C.
Sign in to ask questions about the ITT OS102011MS2QN1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS102011MS2QN1C technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Nylon, Polyamide, PA46, Polyoxymethylene |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Depth | 4.3mm |
| Electrical Life | 10000Cycles |
| Length | 8.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT OS102011MS2QN1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
