
SPDT slide switch featuring a 100mA contact current rating and 12V DC voltage rating. This standard actuator, made from polyoxymethylene/acetal, has a 4mm length and 2mm travel. It offers 10,000 electrical and mechanical cycles, with copper alloy contacts plated in silver and gold. Mounting is via through-hole with brackets, and termination is PC pin. Operating temperature range is -30°C to 70°C.
Sign in to ask questions about the ITT OS102011MS2QS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS102011MS2QS1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS102011MS2QS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
