SP3T slide switch with a 200mA contact current rating and 30V DC voltage rating. Features a black, 4mm polyoxymethylene actuator and silver/gold plated copper alloy contacts. Designed for through-hole mounting with a straight orientation and 2.5mm switch travel. Offers 10,000 electrical and mechanical life cycles, operating between -30°C and 70°C.
Sign in to ask questions about the ITT OS103012MU2QP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS103012MU2QP1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS103012MU2QP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
