
DPDT slide switch with a 100mA contact current rating and a 12V DC voltage rating. Features a 2-position, right-angle, through-hole mount with PC pin termination. Actuator is black, 4mm in length, and made from polyoxymethylene. Electrical and mechanical life rated for 10,000 cycles, with a switch travel of 2mm. Operating temperature range from -30°C to 70°C.
Sign in to ask questions about the ITT OS202011MA0QN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS202011MA0QN1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Body Material | Tin |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Length | 8.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Brackets |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS202011MA0QN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
