
DPDT slide switch with a 100mA current rating and 12V DC voltage rating. Features a black polyoxymethylene actuator with a 4mm length, mounted via through-hole or PCB with brackets. Offers silver and gold contact plating on copper alloy and brass contacts, with a 2mm switch travel and an electrical and mechanical life of 10,000 cycles. Operates within a temperature range of -30°C to 70°C and is RoHS compliant.
Sign in to ask questions about the ITT OS202011MA0QS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS202011MA0QS1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Body Material | Tin |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS202011MA0QS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
