DPDT slide switch with a 100mA current rating and 12V DC voltage rating. Features a straight, standard black actuator made of polyoxymethylene with a 4mm length and 2mm travel. Contacts are copper alloy with silver and gold plating, offering an electrical and mechanical life of 10,000 cycles. Mounts via through-hole PCB termination with PC pins. Operates within a temperature range of -30°C to 70°C.
Sign in to ask questions about the ITT OS202011MS2QS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS202011MS2QS1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 6.8mm |
| Electrical Life | 10000Cycles |
| Length | 8.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Brackets |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS202011MS2QS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.