DPDT slide switch with a 100mA, 30V DC rating. Features a 4mm polyoxymethylene actuator and silver/gold plated copper alloy contacts. Offers 10,000 electrical and mechanical cycles, with a 2mm switch travel. Mounts via through-hole termination with PC pins, operating between -30°C and 70°C. RoHS compliant.
Sign in to ask questions about the ITT OS202011MV4QN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS202011MV4QN1 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Depth | 7mm |
| Electrical Life | 10000Cycles |
| Length | 14.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS202011MV4QN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
