
This 30V DC rated standard DPDT slide switch features a through hole mount and operates between -30°C and 70°C. The switch has a 3.2mm travel and a copper alloy contact with silver and gold plating. It is compliant with RoHS regulations and has a mechanical life of 10,000 cycles.
Sign in to ask questions about the ITT OS202013MT8QN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS202013MT8QN1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS202013MT8QN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.