
DP3T slide switch with a 100mA current rating and 12V DC voltage rating. Features a black, 4mm polyoxymethylene actuator and silver/gold plated copper alloy contacts. Offers a 2mm switch travel and 10,000 cycle electrical and mechanical life. Mounts via through-hole PCB termination with right-angle orientation. Operates within a -30°C to 70°C temperature range.
Sign in to ask questions about the ITT OS203011MA2QP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS203011MA2QP1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Body Material | Tin |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver, Gold |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, PCB, Brackets |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT OS203011MA2QP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
