
This standard slide switch features a 2mm throw and is rated for 30V DC. It has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. The switch is designed for through hole mount and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the ITT OS203011MS1QP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS203011MS1QP1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS203011MS1QP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.