
DP3T slide switch featuring a straight, through-hole mount with brackets and PC pin termination. This standard slide switch operates with a 2mm travel and offers a 100mA max current rating at 30V DC. Constructed with a polyoxymethylene actuator and copper alloy contacts plated with silver and gold, it provides an electrical and mechanical life of 10,000 cycles. Operating within a temperature range of -30°C to 70°C, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the ITT OS203011MV9QS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS203011MV9QS1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Depth | 7mm |
| Electrical Life | 10000Cycles |
| Length | 14.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT OS203011MV9QS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.