
DP3T slide switch featuring a straight, through-hole mount with brackets and PC pin termination. Rated for 100mA at 30V DC, this switch offers an electrical and mechanical life of 10,000 cycles. It operates within a temperature range of -30°C to 70°C and has a 2.5mm switch travel. The black polyoxymethylene actuator measures 4mm in length, with copper alloy contacts plated in silver and gold.
Sign in to ask questions about the ITT OS203012MU5QP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS203012MU5QP1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Depth | 6mm |
| Electrical Life | 10000Cycles |
| Length | 17mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS203012MU5QP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
