
DPDT slide switch featuring a 30V DC and 30V AC voltage rating, with a 100mA contact current rating. This straight-oriented, panel or solder mount switch offers a 3mm travel and On-Off-On function. Constructed with a polyoxymethylene actuator and copper alloy contacts plated with silver and gold, it boasts a 10,000 cycle electrical and mechanical life. Operating within a -10°C to 70°C temperature range, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the ITT OS203013MT7QN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS203013MT7QN1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Package/Case | 300 |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Panel, Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-Off-On |
| Switch Travel | 3mm |
| Termination | Solder |
| Throw Configuration | DP3T, DPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS203013MT7QN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
