This 2-position keylock switch features a copper contact material with silver plating and a maximum operating temperature range of -30°C to 65°C. It has a maximum voltage rating of 28V DC and 125V AC, with an electrical life of 10,000 cycles. The switch is designed for panel mount and is compliant with RoHS regulations.
Sign in to ask questions about the ITT P1011U2WMWCNQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT P1011U2WMWCNQE2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT P1011U2WMWCNQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.