Switch Keylock Snap-in DPDT Blk
Checking distributor stock and pricing after the page loads.
ITT P2011UTCM03Q22 technical specifications.
| Current Rating | 4A |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Series | P |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.