
SPDT slide switch, right-angle surface mount with a 1.5mm actuator length and travel. Features a 300mA contact current rating at 6VDC and 6VAC, with silver-plated copper alloy contacts. Operates within a -20°C to 85°C temperature range and offers a mechanical life of 10,000 cycles. RoHS compliant and lead-free.
ITT PCM12SMTR technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Silver |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 6V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCM |
| Switch Function | On-On |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PCM12SMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
