ITT PEBK technical specifications.
| Color | Black |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PVA |
| Shape | Rectangular, Concave |
| Size | 11mm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PEBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
