
Illuminated pushbutton switch featuring a SPDT (Single Pole Double Throw) configuration with an On-On function. Rated for 200mA at 30V DC, this through-hole mount component offers a right-angle orientation and PC pin termination. It boasts a mechanical and electrical life of 10,000 cycles, with a polyacetal actuator and silver-plated bronze contacts. Operating within a temperature range of -10°C to 60°C, the switch is RoHS compliant.
Sign in to ask questions about the ITT PN12SHNA03QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PN12SHNA03QE technical specifications.
| Actuator Material | Polyacetal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN12SHNA03QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
