
Illuminated pushbutton switch featuring a square plunger actuator made of polyacetal. This SPDT (Single Pole Double Throw) switch offers alternate action with a 200mA contact current rating at 30VDC. It utilizes silver-plated bronze contacts and terminates with through-hole PC pins for panel mounting. With a mechanical and electrical life of 10,000 cycles, it operates between -10°C and 60°C and is RoHS compliant.
Sign in to ask questions about the ITT PN12SHSA03QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PN12SHSA03QE technical specifications.
| Actuator Material | Polyacetal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 5.3mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN12SHSA03QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
