DPDT illuminated pushbutton switch with a 200mA current rating and 30V DC voltage rating. Features silver-plated bronze contacts, a polyacetal actuator, and through-hole, panel mount orientation. Offers a right-angle termination with PC pins and a mechanical and electrical life of 10,000 cycles. Operates within a temperature range of -10°C to 60°C and is RoHS compliant.
Sign in to ask questions about the ITT PN21LENA03QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PN21LENA03QE technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 25mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN21LENA03QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.