
DPDT momentary pushbutton switch featuring PC pin termination for through-hole mounting. Offers a 200mA current rating at 30VDC, with a silver-plated bronze contact material. Includes a square, illuminated plunger with a 4.3mm polyacetal actuator. Rated for 10,000 electrical and mechanical cycles, operating within a -10°C to 60°C temperature range.
Sign in to ask questions about the ITT PN21SBNA03QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PN21SBNA03QE technical specifications.
| Actuator Length | 4.3mm |
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 6.8mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN21SBNA03QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
