Illuminated pushbutton switch featuring a DPDT (Double Pole, Double Throw) configuration with an On-Mom function. Offers a contact current rating of 200mA at a maximum DC voltage of 30V. Constructed with a polyacetal actuator and bronze contacts with silver plating, it provides an electrical and mechanical life of 10,000 cycles. Designed for through-hole, panel mounting with a right-angle orientation and PC pin termination. Operates within a temperature range of -10°C to 60°C and is lead-free and RoHS compliant.
Sign in to ask questions about the ITT PN21SJNA03QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PN21SJNA03QE technical specifications.
| Actuator Material | Polyacetal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 23mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN21SJNA03QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
