
Illuminated pushbutton switch featuring a DPDT (Double Pole, Double Throw) configuration with an On-On function. Rated for 200mA at 30V DC, it offers a silver-plated bronze contact material and a polyacetal actuator. This through-hole, panel-mount component has a right-angle orientation and PC pin terminations, with an electrical and mechanical life of 10,000 cycles. Operating within a temperature range of -10°C to 60°C, it is lead-free and RoHS compliant.
ITT PN22SJNA03QE technical specifications.
| Actuator Material | Polyacetal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 23mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN22SJNA03QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
