
Illuminated DPDT pushbutton switch with a right-angle, through-hole mount. Features a 4.3mm polyacetal actuator and silver-plated bronze contacts rated for 200mA at 30V DC. Offers a mechanical and electrical life of 10,000 cycles, operating between -10°C and 60°C. This lead-free, RoHS-compliant component is supplied in tray packaging.
Sign in to ask questions about the ITT PN22SJSA03QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PN22SJSA03QE technical specifications.
| Actuator Length | 4.3mm |
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 22mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PN |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT PN22SJSA03QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.