The PS2214FNSPA is a through hole pushbutton switch from ITT with a current rating of 100mA and a maximum operating temperature of 70°C. It has a DC rated voltage of 30V and can withstand 10000 cycles of electrical life. The switch is available in bulk packaging and features a DPDT throw configuration with a PC pin termination. It is part of the PS series and COMAX series, with a mechanical life of 10000 cycles.
Checking distributor stock and pricing after the page loads.
ITT PS2214FNSPA technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | PS, COMAX |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.