
Surface mount tactile switch featuring a 6mm size and SPST-NO (Single Pole Single Throw - Normally Open) configuration. Offers a 50mA current rating and 12V DC voltage rating, with a mechanical life of 20,000 cycles. Constructed with a nylon actuator and bronze/brass contacts plated with silver. Operates within a temperature range of -40°C to 60°C and requires an operating force of 260gf.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PTS635SK25SMTRLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS635 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS635SK25SMTRLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.