The PTS635SL43SM is a SPST tactile switch with a maximum operating temperature range of -10°C to 60°C. It features a silver-plated bronze contact and a gull wing termination. This switch is designed for surface mount applications and has a mechanical life of 20000 cycles. It is rated for a maximum voltage of 12V and has a packaging option of tape and reel.
ITT PTS635SL43SM technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.27N |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.