This SPST SMD tactile switch features an operating force of 130gf and a mechanical life of 20,000 cycles. It has a contact current rating of 50mA and is suitable for surface mount applications. The switch operates within a temperature range of -40°C to 60°C and is lead free. It is available in a single package quantity, packaged in cut tape.
ITT PTS635SL43SMTR technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 130gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PTS635 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.