
This SPST tactile switch features a nylon, polyamide, PA66 actuator material and a non-illuminated design. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The switch is rated for 50mA of current and has a mechanical life of 20,000 cycles. It is available in a bulk packaging configuration with 1,000 units per package.
Sign in to ask questions about the ITT PTS635VH31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS635VH31 technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 200gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS635 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS635VH31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.