
The PTS635VL31 is a through-hole tactile switch with a nylon, polyamide, PA66 actuator material and a non-illuminated design. It features a 50mA contact current rating and a mechanical life of 20,000 cycles. This lead-free switch has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the ITT PTS635VL31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS635VL31 technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS635 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS635VL31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
