SPST-NO tactile switch with a 4.5mm size and straight orientation, featuring a grey nylon actuator measuring 3.7mm. This through-hole mount component offers a 50mA current rating and a 12V DC voltage rating, with a mechanical and electrical life of 100,000 cycles. Contacts are brass, silver, or bronze with silver plating, and the switch operates within a temperature range of -20°C to 60°C.
ITT PTS645SJH73LFS technical specifications.
| Actuator Color | Grey |
| Actuator Length | 3.7mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Brass, Silver, Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS645 |
| Size | 4.5mm |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.