
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 50mA at 12V DC, this non-illuminated switch offers a 130gf operating force and a mechanical life of 100,000 cycles. The standard nylon actuator is black, with silver contact plating and gull wing termination for reliable surface mounting. Operating within a temperature range of -20°C to 60°C, this RoHS compliant component is supplied in tape and reel packaging.
ITT PTS645SL50SMTR92LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SL50SMTR92LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
