
This through hole switch features a silver plated bronze contact and a maximum operating temperature of 60°C. It has a maximum current rating of 50mA and a maximum voltage rating of 12V DC. The switch is rated for 100000 mechanical cycles and has an operating force of 1.57N. It is available in a bulk packaging quantity of 1000 pieces and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 3.4mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.9mm |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
