
SPST-NO tactile switch with a 12V DC rating and 50mA current capacity. Features a black nylon actuator with a 0.7mm length and a bronze contact material with silver plating. Offers 100,000 cycles of electrical and mechanical life, operating between -20°C and 60°C. Through-hole mount with PC pin termination and a straight orientation.
Sign in to ask questions about the ITT PTS645TL43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS645TL43 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS645TL43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
