
SPST tactile switch, 6mm size, right-angle through-hole mount with solder termination. Features a 1.96N operating force, 0.6mm actuator length, and a 3.15mm height. Rated for 12V DC and 50mA, with silver-plated bronze contacts. Mechanical life of 100,000 cycles, operating temperature range of -20°C to 60°C. Lead-free and RoHS compliant.
Sign in to ask questions about the ITT PTS645VH31LFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS645VH31LFS technical specifications.
| Actuator Length | 0.6mm |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.1mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Size | 6mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645VH31LFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
