
SPST-NO tactile switch with a 50mA current rating and 12V DC voltage rating. Features a 1.3mm black nylon actuator, silver-plated bronze contacts, and a 1.27N operating force. Through-hole mount with right-angle orientation and PC pin termination. Offers 100,000 cycles of electrical and mechanical life, operating between -20°C and 60°C.
Sign in to ask questions about the ITT PTS645VL39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS645VL39 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.3mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Operating Force | 1.27N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PTS645VL39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.