This 2-position SMD tactile switch from ITT is rated for 50mA and 16V DC. It features a 400gf operating force and 0.2mm switch travel. The switch has a mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, packaged in tape and reel with 2,900 units per package.
ITT PTS810SJG250SMTRLFS technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 400gf |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS810 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS810SJG250SMTRLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.