
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 16V DC and 50mA contact current, this non-illuminated switch offers a 0.15mm travel and requires a 160gf operating force. Constructed with silver contacts and a grey standard actuator, it boasts a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly, this RoHS compliant component is designed for surface mounting with J-bend termination.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Grey |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS810 |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
