
The PTS810SJS250SMTRLFS is a silver-plated, non-illuminated, surface-mount tactile switch with a standard actuator type. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a current rating of 50mA and a DC rated voltage of 16V. It is designed to operate for 150,000 cycles and has a switch travel of 0.2mm. The switch is RoHS compliant and is packaged on a tape and reel with 2900 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS810 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
