
The PTS840PKSMTRLFS is a 12V surface mount tactile switch with a current rating of 50mA. It features a SPST configuration and a mechanical life of 100000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and lead free, and is packaged on a tape and reel with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT PTS840PKSMTRLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PTS840PKSMTRLFS technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 220gf |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PTS840 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS840PKSMTRLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
