
The ITT PVWH switch is a non-illuminated round switch with a height of 7mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is available in a bulk packaging quantity of 500. The switch is part of the PVA series and has a color of white.
Sign in to ask questions about the ITT PVWH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT PVWH technical specifications.
| Color | White |
| Height | 7mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PVA |
| Shape | Round |
| Size | 7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT PVWH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
