The RTA Series rotary switch features a 36° index angle and a 10-position, 1-pole design. It has a contact current rating of 5A and a maximum voltage rating of 60V AC/DC. The switch is constructed with a thermoplastic, polysulfon actuator material and has a silver-plated contact. It is available in a through-hole, PCB mount configuration and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 25mm |
| Actuator Material | Thermoplastic, Polysulfon |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Operating Force | 5N |
| Orientation | Vertical |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | RTA |
| Termination | PC Pin |
| Width | 25.8mm |
| RoHS | Compliant |