
2-position, SPST slide actuator DIP switch with gold-plated copper contacts, rated for 100mA at 25V DC. Features a straight, through-hole mount with PC pin termination and a 2.54mm terminal pitch. Constructed with a polyphthalamide body and nylon actuator, this washable switch offers an electrical and mechanical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the ITT SD02H0B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SD02H0B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.5mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD02H0B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
