
Surface mount slide DIP switch featuring SPST throw configuration with 2 positions. Offers a 100mA current rating at 25V DC, gold-plated copper contacts, and a terminal pitch of 2.54mm. Designed for durability with a mechanical and electrical life of 2000 cycles, operating between -40°C and 85°C. Includes a standard nylon slide actuator and gull wing termination for reliable connections.
Sign in to ask questions about the ITT SD02H0SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SD02H0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.91mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD02H0SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
