
2-position SPST rotary & slide actuator DIP switch featuring a low-profile slide actuator and surface mount termination with gull wing terminals. This component offers a 0.1-inch pitch, 25VDC voltage rating, and 100mA current rating, with gold-plated copper alloy contacts. Designed for a mechanical and electrical life of 2000 cycles, it operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Sign in to ask questions about the ITT SD02H0SBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SD02H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.91mm |
| Electrical Life | 2000Cycles |
| Length | 0.258inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD02H0SBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
