2-position SPST slide actuator DIP switch for surface mount applications. Features gold-plated copper contacts, a 100mA current rating at 25V DC, and a terminal pitch of 2.54mm. Constructed with a polyphthalamide body and nylon actuator, it offers a mechanical and electrical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Sign in to ask questions about the ITT SD02H1SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SD02H1SB technical specifications.
| Actuator Length | 0.25mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.91mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD02H1SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.