
Surface mount SPST DIP switch featuring a 2-position slide actuator. This component offers a 0.1A current rating at 25VDC, with gold-plated copper contacts and a mechanical/electrical life of 2000 cycles. Designed for through-hole mounting with gull wing termination and a 2.54mm terminal pitch, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the ITT SD02H1SBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SD02H1SBR technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Length | 0.258inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD02H1SBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.