
This DIP slide switch features a polyphthalamide body and copper alloy contacts with gold plating. It has a current rating of 100mA and a DC rated voltage of 25V. The switch is designed for surface mount applications and has a maximum operating temperature of 85°C. It is available in a package quantity of 60 and is packaged in rail/tube packaging.
Sign in to ask questions about the ITT SD03H0SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SD03H0SK technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SD03H0SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.