
Slide DIP switch featuring a 4-position SPST configuration. Offers a 100mA current rating at 25VDC, with gold-plated copper alloy contacts. Designed for through-hole mounting with a 2.54mm terminal pitch and straight PC pin termination. Features a nylon slide actuator and a PBT body, with a washable design and an electrical and mechanical life of 2000 cycles.
ITT SD04H0K technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Polybutylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD04H0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.