The ITT SD06H1SK is a 6-position single-pole single-throw DIP switch with a surface mount package. It features a 0.25mm actuator length and is constructed with a copper alloy contact material plated with gold. The switch has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 25V DC. It is available in a bulk packaging configuration with a 2.54mm terminal pitch and a gull wing termination style.
Sign in to ask questions about the ITT SD06H1SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SD06H1SK technical specifications.
| Actuator Length | 0.25mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD06H1SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.